Part Details for 1883802 by Phoenix Contact
Overview of 1883802 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1883802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1883802-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 5MM Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3600 | Buy Now |
DISTI #
651-1883802
|
Mouser Electronics | Pluggable Terminal Blocks ZEC 1.2/12-ST-5.0 C2 R1.12 RoHS: Compliant | 0 |
|
$9.3500 / $10.2100 | Order Now |
DISTI #
71712790
|
RS | PCB Plug Spring Cage 5mm 16AWG 320V 10A 12 Position | Phoenix Contact 1883802 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7800 / $12.5400 | RFQ |
|
Onlinecomponents.com | Conn Spring Cage F 12 POS 5mm ST Cable Mount 10A RoHS: Compliant | 0 |
|
$8.7500 / $11.9000 | Buy Now |
DISTI #
000000000000183663
|
Sager | Pluggable Terminal Blocks ZEC 1.2/12-ST-5.0 C2 R1.12 Min Qty: 50 | 0 |
|
$10.6300 / $11.0100 | Buy Now |
|
Master Electronics | Conn Spring Cage F 12 POS 5mm ST Cable Mount 10A RoHS: Compliant | 0 |
|
$8.7500 / $11.9000 | Buy Now |
Part Details for 1883802
1883802 CAD Models
1883802 Part Data Attributes
|
1883802
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1883802
Phoenix Contact
Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |