Part Details for 1883705 by Phoenix Contact
Overview of 1883705 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1883705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1883705-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0180 | Buy Now |
DISTI #
651-1883705
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 5.08mm pitch Plug 20-18 AWG IDC RoHS: Compliant | 0 |
|
$18.0100 | Order Now |
DISTI #
71775757
|
RS | PCB Plug IDC 5.08mm 16AWG 630V 10A 12 Position | Phoenix Contact 1883705 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8900 / $24.1300 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1 mm² - number of positions: 12 - pitch: 5.08 mm - connection method: Displacement connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$17.6200 / $25.0200 | Buy Now |
DISTI #
000000000000183662
|
Sager | Pluggable Terminal Blocks 12 Pos 5.08mm pitch Plug 20-18 AWG IDC Min Qty: 50 | 0 |
|
$20.4500 / $21.2100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1 mm² - number of positions: 12 - pitch: 5.08 mm - connection method: Displacement connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$17.6200 / $25.0200 | Buy Now |
Part Details for 1883705
1883705 CAD Models
1883705 Part Data Attributes
|
1883705
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1883705
Phoenix Contact
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | IDC | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |