-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC 1,5/ 3-G-3,81-GY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1883637-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9000 | Buy Now |
DISTI #
651-1883637
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$0.8640 / $0.9900 | Order Now |
DISTI #
71549833
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 3 Position Combicon Control Series | Phoenix Contact 1883637 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $1.2100 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 3.81mm Solder RoHS: Compliant | 0 |
|
$0.8280 / $1.2080 | Buy Now |
DISTI #
000000000001074312
|
Sager | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$1.0400 / $1.2100 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 3 POS 3.81mm Solder RoHS: Compliant | 0 |
|
$0.8280 / $1.2080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1883637
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1883637
Phoenix Contact
MC 1,5/ 3-G-3,81-GY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |