Part Details for 1883297 by Phoenix Contact
Overview of 1883297 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1883297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1883297-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0090 | Buy Now |
DISTI #
651-1883297
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 5.08mm pitch Plug 20-18 AWG IDC RoHS: Compliant | 0 |
|
$8.8400 / $11.1800 | Order Now |
DISTI #
71712519
|
RS | PCB Plug IDC 5.08mm 16AWG 630V 10A 6 Position | Phoenix Contact 1883297 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7600 / $10.9500 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Displacement connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$8.4200 / $11.4500 | Buy Now |
|
Quest Components | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 6 |
|
$9.8100 / $13.0800 | Buy Now |
DISTI #
000000000000183641
|
Sager | Pluggable Terminal Blocks 6 Pos 5.08mm pitch Plug 20-18 AWG IDC Min Qty: 50 | 0 |
|
$10.4200 / $11.2100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 670 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Displacement connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$8.4200 / $11.4500 | Buy Now |
Part Details for 1883297
1883297 CAD Models
1883297 Part Data Attributes
|
1883297
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1883297
Phoenix Contact
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | IDC | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |