Part Details for 1883150-2 by TE Connectivity
Overview of 1883150-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1883150-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4939
|
Newark | Rack&panel Connectors A600 Sz 2 Rcpt F36/Blnk/59 |Amp Te Connectivity 1883150-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,313.3100 / $1,414.0500 | Buy Now |
DISTI #
97X9645
|
Newark | A600 Sz 2 Rcpt F36/Blnk/59 |Amp Te Connectivity 1883150-2 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,201.1900 | Buy Now |
DISTI #
2266-1883150-2-ND
|
DigiKey | CONN PLUG ARINC 36F36/BLANK/59 Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
22 In Stock |
|
$1,352.5200 | Buy Now |
DISTI #
1883150-2-ND
|
DigiKey | CONN PLUG ARINC 36F36/BLANK/59 Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,173.0375 | Buy Now |
DISTI #
1883150-2
|
Avnet Americas | A600 SZ 2 RCPT F36/BLNK/59 - Bulk (Alt: 1883150-2) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,107.3474 / $1,332.5706 | Buy Now |
DISTI #
571-1883150-2
|
Mouser Electronics | Rack & Panel Connectors A600 SZ 2 RCPT F36/BLNK/59 RoHS: Compliant | 0 |
|
$1,246.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$1,203.1200 | Buy Now |
DISTI #
AMP1883150-2
|
Heilind Electronics | A600 SZ 2 RCPT F36/BLNK/5 | Americas - 0 in Stock |
|
$1,380.0442 | Buy Now |
|
Onlinecomponents.com | A600 SZ 2 RCPT F36/blnk/59 RoHS: Compliant |
22 Partner Stock |
|
$1,137.5700 / $1,226.8600 | Buy Now |
DISTI #
18831502-TEC
|
TME | 1883150-2 Min Qty: 1 | 22 |
|
$2,045.1611 / $2,393.6438 | Buy Now |
Part Details for 1883150-2
1883150-2 CAD Models
1883150-2 Part Data Attributes
|
1883150-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1883150-2
TE Connectivity
Rack and Panel Connector, 95 Contact(s), Female and Male, Crimp and Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOSET/POLYETHYLENE POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 2 | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 95 |