-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2084 5108 02 SMA BULKHD FEEDTHRU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T9699
|
Newark | 2084 5108 02 Sma Bulkhd Feedthru |Amp Te Connectivity 1883077-1 RoHS: Not Compliant Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$556.8600 / $565.5600 | Buy Now |
DISTI #
A128285-ND
|
DigiKey | CONN ADAPT JACK-JACK SMA 50 OHM Min Qty: 1 Lead time: 65 Weeks Container: Bulk | Temporarily Out of Stock |
|
$543.8000 / $651.7700 | Buy Now |
DISTI #
1883077-1
|
Avnet Americas | Conn SMA Adapter F-F 0Hz to 18GHz 50Ohm ST Gold - Bulk (Alt: 1883077-1) RoHS: Compliant Min Qty: 104 Package Multiple: 8 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$522.0480 / $532.9240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 104 Package Multiple: 8 Container: Box | 0Box |
|
$530.5400 | Buy Now |
DISTI #
AMP1883077-1
|
Heilind Electronics | 2084 5108 02 SMA BULKHD FEEDTHRU | Americas - 0 in Stock |
|
$639.7648 | Buy Now |
|
Onlinecomponents.com | 2084 5108 02 SMA BULKHD FEEDTHRU RoHS: Compliant |
24 In Stock |
|
$580.7000 / $629.8500 | Buy Now |
DISTI #
63341428
|
Verical | Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount RCP/RCP Gold Package Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 23 |
|
$770.2370 / $818.8050 | Buy Now |
DISTI #
AMP1883077-1
|
Interstate Connecting Components | 2084 5108 02 SMA BULKHD FEEDTHRU | 0 |
|
$639.7648 | Buy Now |
DISTI #
000000000002330036
|
Sager | RF Adapters - In Series The factory is currently not accepting orders for this product. Min Qty: 1 | 0 |
|
$604.2200 / $621.4900 | Buy Now |
DISTI #
1883077-1
|
Avnet Abacus | (Alt: 1883077-1) RoHS: Compliant Min Qty: 104 Package Multiple: 8 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1883077-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1883077-1
TE Connectivity
2084 5108 02 SMA BULKHD FEEDTHRU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.875 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 |