Part Details for 1883053-3 by TE Connectivity
Overview of 1883053-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1883053-3
1883053-3 CAD Models
1883053-3 Part Data Attributes
|
1883053-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1883053-3
TE Connectivity
MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.499 inch | |
Body Depth | 0.425 inch | |
Body Length | 2.093 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |
Alternate Parts for 1883053-3
This table gives cross-reference parts and alternative options found for 1883053-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1883053-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-448815-3 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | 1883053-3 vs 1-448815-3 |
749805-6 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | 1883053-3 vs 749805-6 |
167294-9 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | TE's AMP | 1883053-3 vs 167294-9 |
205560-4 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | 1883053-3 vs 205560-4 |
749805-6 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | 1883053-3 vs 749805-6 |
608095-9 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR | TE Connectivity | 1883053-3 vs 608095-9 |
747956-3 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | 1883053-3 vs 747956-3 |
747554-2 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | 1883053-3 vs 747554-2 |
747554-2 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | 1883053-3 vs 747554-2 |
747956-2 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | 1883053-3 vs 747956-2 |