Part Details for 1882832 by Phoenix Contact
Overview of 1882832 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1882832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2674
|
Newark | Terminal Block, Pluggable, 5Way Rohs Compliant: Yes |Phoenix Contact 1882832 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$6.3800 / $9.8000 | Buy Now |
DISTI #
277-14284-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
47 In Stock |
|
$7.1175 / $8.6700 | Buy Now |
DISTI #
651-1882832
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 26 |
|
$7.0300 / $8.6600 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block F 5 POS 5.08mm Screw Panel Mount 12A RoHS: Compliant |
200 In Stock |
|
$7.3700 / $10.0200 | Buy Now |
DISTI #
80355800
|
Verical | Conn PC Terminal Block F 5 POS 5.08mm Screw Panel Mount 12A RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 200 |
|
$9.5879 / $12.9124 | Buy Now |
DISTI #
1882832
|
TTI | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$6.9000 / $7.6300 | Buy Now |
DISTI #
000000000000183620
|
Sager | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$8.9400 / $9.6400 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 5 POS 5.08mm Screw Panel Mount 12A RoHS: Compliant |
200 In Stock |
|
$7.3700 / $10.0200 | Buy Now |
Part Details for 1882832
1882832 CAD Models
1882832 Part Data Attributes
|
1882832
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1882832
Phoenix Contact
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |