Part Details for 1882706 by Phoenix Contact
Overview of 1882706 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1882706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1882706-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 3.5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5270 | Buy Now |
DISTI #
651-1882706
|
Mouser Electronics | Pluggable Terminal Blocks MCV 1 5/10-G-3 5 AU RoHS: Compliant | 0 |
|
$4.2500 / $4.9400 | Order Now |
DISTI #
71616740
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 10 Position | Phoenix Contact 1882706 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2500 / $6.0600 | RFQ |
|
Onlinecomponents.com | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 10, Pitch: 3.5 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$4.1700 / $6.0800 | Buy Now |
DISTI #
000000000005181452
|
Sager | Pluggable Terminal Blocks MCV 1 5/10-G-3 5 AU Min Qty: 50 | 0 |
|
$5.1400 / $5.7500 | Buy Now |
|
Master Electronics | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 10, Pitch: 3.5 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$4.1700 / $6.0800 | Buy Now |
Part Details for 1882706
1882706 CAD Models
1882706 Part Data Attributes
|
1882706
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1882706
Phoenix Contact
TERM BLOCK HDR 10POS VERT 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |