Part Details for 188209-000 by TE Connectivity
Overview of 188209-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 188209-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
188209-000
|
Avnet Americas | Cable 2Conductors 16AWG Tin Plated Copper White 600V - Bulk (Alt: 188209-000) Min Qty: 2000 Package Multiple: 609 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1168 / $1.8484 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.9400 | Buy Now |
DISTI #
RYC188209-000
|
Heilind Electronics | 44B1121-16-9/96-9CS2275 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44B1121-16-9/96-9CS2275 RoHS: Compliant | 0 |
|
$1.9700 / $5.4000 | Buy Now |
DISTI #
RYC188209-000
|
Interstate Connecting Components | 44B1121-16-9/96-9CS2275 | 0 |
|
Buy Now | |
DISTI #
000000000006399119
|
Sager | Multi-Conductor Cables 44B1121-16-9/96-9CS2275 Min Qty: 1 | 0 |
|
$2.2300 / $2.7800 | Buy Now |
|
Master Electronics | 44B1121-16-9/96-9CS2275 RoHS: Compliant | 0 |
|
$1.9700 / $5.4000 | Buy Now |
Part Details for 188209-000
188209-000 CAD Models
188209-000 Part Data Attributes
|
188209-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
188209-000
TE Connectivity
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |