-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1881804-ND
|
DigiKey | TERM BLOCK HDR 10POS 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1460 | Buy Now |
DISTI #
651-1881804
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 35 |
|
$6.7100 / $7.8000 | Buy Now |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Number of positions: 10, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$6.6800 / $9.0900 | Buy Now |
DISTI #
000000000000686423
|
Sager | Pluggable Terminal Blocks 10 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$8.1100 / $8.7300 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Number of positions: 10, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$6.6800 / $9.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1881804
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1881804
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |