-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC5290
|
Newark | Terminal Block, Header, 12Pos, Th, Gender:Header, Pitch Spacing:2.5Mm, No. Of Positions:12Ways, Rated Current:4A, Rated Voltage:160V, Block Orientation:Through Hole Vertical, Product Range:Micro Combicon Series, Svhc:No Svhc Rohs Compliant: Yes |Phoenix Contact 1881655 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$2.8900 / $4.4400 | Buy Now |
DISTI #
277-1462-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 2.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9406 / $4.8000 | Buy Now |
DISTI #
651-1881655
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 2.5mm pitch Through Hole Header RoHS: Compliant | 74 |
|
$3.9400 / $4.8000 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - pitch: 2.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
139 In Stock |
|
$3.7900 / $5.0700 | Buy Now |
DISTI #
83352717
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 2.5mm Solder ST Top Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2118 | Americas - 115 |
|
$4.9920 / $6.5910 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Quest Components | 21 |
|
$6.2400 / $9.3600 | Buy Now | |
DISTI #
1881655
|
TTI | Pluggable Terminal Blocks 12 Pos 2.5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 60 In Stock |
|
$3.9000 / $4.9300 | Buy Now |
DISTI #
000000000000052478
|
Sager | Pluggable Terminal Blocks 12 Pos 2.5mm pitch Through Hole Header Min Qty: 1 | 0 |
|
$4.9500 / $5.7800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1881655
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1881655
Phoenix Contact
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 4 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CUL; EAC; EN; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |