-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC5288
|
Newark | Terminal Block, Header, 8Pos, Th, Gender:Header, Pitch Spacing:2.5Mm, No. Of Positions:8Ways, Rated Current:4A, Rated Voltage:160V, Block Orientation:Through Hole Vertical, Product Range:Micro Combicon Series, Svhc:No Svhc Rohs Compliant: Yes |Phoenix Contact 1881613 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 559 |
|
$2.3300 / $3.6700 | Buy Now |
DISTI #
15X1779
|
Newark | Mcv 0 5/ 8-G-2 5 |Phoenix Contact 1881613 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1458-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 2.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
360 In Stock |
|
$2.7000 | Buy Now |
DISTI #
651-1881613
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 2.5mm pitch Through Hole Header RoHS: Compliant | 3341 |
|
$2.6400 / $2.7000 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 - pitch: 2.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
436 In Stock 394 Factory Stock |
|
$2.5700 / $3.0900 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Quest Components | 40 |
|
$4.4800 / $6.7200 | Buy Now | |
DISTI #
1881613
|
TTI | Pluggable Terminal Blocks 8 Pos 2.5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 28 In Stock |
|
$2.5600 / $3.3000 | Buy Now |
DISTI #
000000000000052474
|
Sager | Pluggable Terminal Blocks 8 Pos 2.5mm pitch Through Hole Header Min Qty: 1 | 7 |
|
$3.1600 / $4.7300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1881613
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1881613
Phoenix Contact
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 4 A | |
Rated Voltage | 80 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |