-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4503
|
Newark | Terminal Block, Header, R/A, 4Pos, Th, Gender:Header, Pitch Spacing:2.5Mm, No. Of Positions:4Ways, Rated Current:4A, Rated Voltage:160V, Block Orientation:Through Hole Right Angle, Product Range:Micro Combicon Series, Svhc:No Svhc Rohs Compliant: Yes |Phoenix Contact 1881464 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$1.2100 / $1.9000 | Buy Now |
DISTI #
277-1443-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 2.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3670 In Stock |
|
$1.4200 | Buy Now |
DISTI #
651-1881464
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 2.5mm pitch Through Hole Header RoHS: Compliant | 1234 |
|
$1.4000 / $1.4200 | Buy Now |
DISTI #
V36:1790_07458865
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder RA Side Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2251 | Americas - 5 |
|
$1.3570 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 4 - pitch: 2.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm RoHS: Compliant |
574 In Stock |
|
$1.4500 / $2.0000 | Buy Now |
DISTI #
69083487
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder RA Side Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2251 | Americas - 5 |
|
$1.3570 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 4A, 1 ROW(S), 1 DECK(S) | 102 |
|
$1.5632 / $3.1263 | Buy Now |
DISTI #
1881464
|
TTI | Pluggable Terminal Blocks 4 Pos 2.5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 350 In Stock |
|
$1.3700 / $1.7400 | Buy Now |
DISTI #
MC0.5/4-G-2.5
|
TME | Pluggable terminal block, 2.5mm, ways: 4, angled 90°, socket, male Min Qty: 50 | 0 |
|
$0.6700 / $0.7800 | RFQ |
DISTI #
000000000000052459
|
Sager | Pluggable Terminal Blocks 4 Pos 2.5mm pitch Through Hole Header Min Qty: 1 | 43 |
|
$1.4800 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1881464
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1881464
Phoenix Contact
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 4 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |