-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7265
|
Newark | Terminal Block, Pluggable, 12Pos, 20Awg, Pitch Spacing:2.5Mm, No. Of Positions:12Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Wire Connection Method:Push In, Rated Current:4A Rohs Compliant: Yes |Phoenix Contact 1881422 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5000 / $23.6500 | Buy Now |
DISTI #
277-1440-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 2.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
308 In Stock |
|
$13.9425 / $16.9900 | Buy Now |
DISTI #
651-1881422
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 2.5mm pitch Plug 26-20AWG Spring RoHS: Compliant | 184 |
|
$13.9400 / $16.9900 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - pitch: 2.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
173 In Stock |
|
$13.9700 / $22.6300 | Buy Now |
DISTI #
79929609
|
Verical | Conn Spring Cage F 12 POS 2.5mm Spring Clamp ST Cable Mount 4A Cardboard Min Qty: 3 Package Multiple: 1 Date Code: 2002 | Americas - 145 |
|
$17.3456 / $27.9038 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 4A, 0.5MM2, 1 ROW(S), 1 DECK(S) | 6923 |
|
$10.4569 / $13.5940 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 4A, 0.5MM2, 1 ROW(S), 1 DECK(S) | 400 |
|
$16.2082 / $20.9138 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 4A, 0.5MM2, 1 ROW(S), 1 DECK(S) | 155 |
|
$23.2000 / $29.0000 | Buy Now |
DISTI #
1881422
|
TTI | Pluggable Terminal Blocks 12 Pos 2.5mm pitch Plug 26-20AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 396 In Stock |
|
$13.7900 / $16.7200 | Buy Now |
DISTI #
000000000000052456
|
Sager | Pluggable Terminal Blocks 12 Pos 2.5mm pitch Plug 26-20AWG Spring Min Qty: 1 | 612 |
|
$14.3900 / $22.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1881422
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1881422
Phoenix Contact
Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 4 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |