Part Details for 1881406 by Phoenix Contact
Overview of 1881406 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1881406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9389
|
Newark | Plug, Free, Spring, 2.5Mm, 10Way, Pitch Spacing:2.5Mm, No. Of Positions:10Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Wire Connection Method:Push In, Rated Current:4A, Rated Voltage:160V Rohs Compliant: Yes |Phoenix Contact 1881406 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 161 |
|
$14.1600 / $20.3000 | Buy Now |
DISTI #
277-1438-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 2.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1548 In Stock |
|
$11.6431 / $14.1900 | Buy Now |
DISTI #
651-1881406
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 2.5mm pitch Plug 26-20AWG Spring RoHS: Compliant | 356 |
|
$11.6400 / $13.6500 | Buy Now |
DISTI #
V36:1790_07461094
|
Arrow Electronics | Conn Spring Cage F 10 POS 2.5mm ST Cable Mount 4A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2347 | Americas - 100 |
|
$13.0910 / $16.3450 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 10 - pitch: 2.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
408 In Stock 3956 Factory Stock |
|
$11.2500 / $13.9300 | Buy Now |
DISTI #
80931770
|
Verical | Conn Spring Cage F 10 POS 2.5mm ST Cable Mount 4A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2347 | Americas - 100 |
|
$13.2330 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | CONN,TERMINAL BLOCK,PLUG,2.5MM,10POS | 16 |
|
$13.6224 / $18.1632 | Buy Now |
DISTI #
1881406
|
TTI | Pluggable Terminal Blocks 10 Pos 2.5mm pitch Plug 26-20AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 409 In Stock |
|
$11.2900 / $13.5000 | Buy Now |
DISTI #
000000000000052454
|
Sager | Pluggable Terminal Blocks 10 Pos 2.5mm pitch Plug 26-20AWG Spring Min Qty: 1 | 472 |
|
$11.2500 / $13.7500 | Buy Now |
Part Details for 1881406
1881406 CAD Models
1881406 Part Data Attributes
|
1881406
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1881406
Phoenix Contact
Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 4 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |