Part Details for 1881367 by Phoenix Contact
Overview of 1881367 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1881367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9394
|
Newark | Pitch Spacing:2.5Mm, No. Of Positions:6Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Wire Connection Method:Push In, Rated Current:4A, Rated Voltage:160V, Product Range:Fk-Mc Series Rohs Compliant: Yes |Phoenix Contact 1881367 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 760 |
|
$8.8100 / $12.6300 | Buy Now |
DISTI #
15X1754
|
Newark | Fk-Mc 0 5/ 6-St-2 5 |Phoenix Contact 1881367 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1434-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 2.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5938 In Stock |
|
$6.9631 / $8.4800 | Buy Now |
DISTI #
651-1881367
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 2.5mm pitch Plug 26-20AWG Spring RoHS: Compliant | 562 |
|
$6.9500 / $8.4800 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 6 - pitch: 2.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
490 In Stock |
|
$6.6300 / $8.6200 | Buy Now |
DISTI #
1881367
|
TTI | Pluggable Terminal Blocks 6 Pos 2.5mm pitch Plug 26-20AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 110 In Stock |
|
$6.8800 / $8.3700 | Buy Now |
DISTI #
000000000000052450
|
Sager | Pluggable Terminal Blocks 6 Pos 2.5mm pitch Plug 26-20AWG Spring Min Qty: 1 | 620 |
|
$7.1900 / $11.1500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2275 |
|
RFQ | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
DISTI #
1792812
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 6POS, 20AWG RoHS: Compliant Min Qty: 1 Container: Each | 760 |
|
$7.8507 / $9.1887 | Buy Now |
Part Details for 1881367
1881367 CAD Models
1881367 Part Data Attributes:
|
1881367
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1881367
Phoenix Contact
Barrier Strip Terminal Block, 4A, 0.25mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 4 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |
Alternate Parts for 1881367
This table gives cross-reference parts and alternative options found for 1881367. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1881367, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK-MC0,5/6-ST-2,5BKBDWH:1-6 | Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1881367 vs FK-MC0,5/6-ST-2,5BKBDWH:1-6 |
1754131 | Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1881367 vs 1754131 |