Part Details for 1881338 by Phoenix Contact
Overview of 1881338 by Phoenix Contact
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1881338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9391
|
Newark | Pitch Spacing:2.5Mm, No. Of Positions:3Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Wire Connection Method:Push In, Rated Current:4A, Rated Voltage:160V, Product Range:Fk-Mc Series Rohs Compliant: Yes |Phoenix Contact 1881338 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1374 |
|
$4.3100 / $6.2100 | Buy Now |
DISTI #
277-1431-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 2.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
689 In Stock |
|
$3.5700 | Buy Now |
DISTI #
651-1881338
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 2.5mm pitch Plug 26-20AWG Spring RoHS: Compliant | 1013 |
|
$3.4800 / $4.2500 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 2.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
480 In Stock |
|
$3.2300 / $3.7500 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | 40 |
|
$7.3926 / $11.9880 | Buy Now | |
DISTI #
1881338
|
TTI | Pluggable Terminal Blocks 3 Pos 2.5mm pitch Plug 26-20AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1190 In Stock |
|
$3.3800 / $4.3600 | Buy Now |
DISTI #
FK-MC0.5/3-ST-2.5
|
TME | Pluggable terminal block, 2.5mm, ways: 3, straight, plug, female Min Qty: 50 | 0 |
|
$1.8700 / $2.1100 | RFQ |
DISTI #
000000000000052447
|
Sager | Pluggable Terminal Blocks 3 Pos 2.5mm pitch Plug 26-20AWG Spring Min Qty: 1 | 2394 |
|
$3.3500 / $4.0000 | Buy Now |
DISTI #
62P8769
|
Bürklin Elektronik | Socket header, 3 pole, pitch 2.5 mm, straight, green, 1881338 Min Qty: 1 | 37 |
|
$2.1337 / $3.0820 | Buy Now |
Part Details for 1881338
1881338 CAD Models
1881338 Part Data Attributes:
|
1881338
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1881338
Phoenix Contact
Barrier Strip Terminal Block, 4A, 0.25mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 4 A | |
Rated Voltage | 100 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.25 mm2 | |
Wire Gauge | 20 AWG |