Part Details for 1881325 by Phoenix Contact
Overview of 1881325 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 1881325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9390
|
Newark | Plug, Free, Spring, 2.5Mm, 2Way, Pitch Spacing:2.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Wire Connection Method:Push In, Rated Current:4A, Rated Voltage:160V Rohs Compliant: Yes |Phoenix Contact 1881325 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 871 |
|
$2.7800 / $4.0000 | Buy Now |
DISTI #
277-1430-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 2.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2868 In Stock |
|
$2.3238 / $2.8300 | Buy Now |
DISTI #
651-1881325
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 2.5mm pitch Plug 26-20AWG Spring RoHS: Compliant | 2037 |
|
$2.3200 / $2.8300 | Buy Now |
DISTI #
V99:2348_10615982
|
Arrow Electronics | Conn PC Terminal Block F 2 POS 2.5mm ST Cable Mount 4A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2246 | Americas - 50 |
|
$2.4950 / $2.8210 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 2 - pitch: 2.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
329 In Stock 2089 Factory Stock |
|
$2.2000 / $2.4700 | Buy Now |
DISTI #
79364553
|
Verical | Conn PC Terminal Block F 2 POS 2.5mm ST Cable Mount 4A Cardboard RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2246 | Americas - 50 |
|
$2.4950 / $2.8210 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
DISTI #
1881325
|
TTI | Pluggable Terminal Blocks 2 Pos 2.5mm pitch Plug 26-20AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1211 In Stock |
|
$2.3000 / $2.9000 | Buy Now |
DISTI #
FK-MC0.5/2-ST-2.5
|
TME | Pluggable terminal block, 2.5mm, ways: 2, straight, plug, female Min Qty: 50 | 0 |
|
$1.4100 / $1.5900 | RFQ |
DISTI #
000000000000052446
|
Sager | Pluggable Terminal Blocks 2 Pos 2.5mm pitch Plug 26-20AWG Spring Min Qty: 1 | 566 |
|
$2.6800 / $4.1600 | Buy Now |
Part Details for 1881325
1881325 CAD Models
1881325 Part Data Attributes
|
1881325
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1881325
Phoenix Contact
Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 4 A | |
Rated Voltage | 100 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |