Part Details for 1881215 by Phoenix Contact
Overview of 1881215 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1881215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1881215-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0700 | Buy Now |
DISTI #
651-1881215
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$11.0700 / $12.0800 | Order Now |
DISTI #
71724167
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 5 Position | Phoenix Contact 1881215 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3900 / $14.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3400 / $14.0700 | Buy Now |
DISTI #
000000000003478762
|
Sager | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$12.5600 / $13.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.3400 / $14.0700 | Buy Now |
Part Details for 1881215
1881215 CAD Models
1881215 Part Data Attributes
|
1881215
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1881215
Phoenix Contact
TERM BLOCK PLUG 5POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |