Part Details for 1881154 (ALTERNATE: 1881154) by RS Pro
Overview of 1881154 (ALTERNATE: 1881154) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1881154 (ALTERNATE: 1881154)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71882307
|
RS | Black Key Switch Head 3 Position Latching 22mm Diameter IP65 40deg Throw | RS PRO 1881154 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4 |
|
$12.6700 / $14.8900 | Buy Now |