Part Details for 1881066 by Phoenix Contact
Overview of 1881066 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1881066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1881066-ND
|
DigiKey | TERM BLOCK PLUG 4POS 3.81MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1220 | Buy Now |
DISTI #
651-1881066
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 28-16 AWG Screw | 0 |
|
$3.8700 / $4.5000 | Order Now |
DISTI #
71616831
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 4 Position | Phoenix Contact 1881066 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8700 / $5.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7900 / $4.5900 | Buy Now |
DISTI #
000000000003478761
|
Sager | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$4.6800 / $5.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7900 / $4.5900 | Buy Now |
Part Details for 1881066
1881066 CAD Models
1881066 Part Data Attributes:
|
1881066
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1881066
Phoenix Contact
TERM BLOCK PLUG 4POS 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |