Part Details for 1881 by Keystone Electronics Corp
Overview of 1881 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1881
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4933
|
Newark | Threaded Standoff/Bulk |Keystone 1881 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.4200 | Buy Now |
DISTI #
36-1881-ND
|
DigiKey | RND STANDOFF #6-32 BRASS 1-1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
110 In Stock |
|
$0.8060 / $1.7000 | Buy Now |
DISTI #
534-1881
|
Mouser Electronics | Standoffs & Spacers RND .250X1.25 ZBRASS RoHS: Compliant | 50 |
|
$0.8060 / $1.7000 | Buy Now |
DISTI #
70845011
|
RS | Standoff, 1/4 Round, Female, Threaded 6-32, 1.250 L, Brass/Zinc | Keystone Electronics 1881 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 / $1.7000 | RFQ |
|
Future Electronics | 1881 - Ø 0.25 inch 6 to 32 Thread Brass Zinc Plating Round Female Standoff RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$1.6400 / $1.7700 | Buy Now |
DISTI #
KEYS1881
|
TME | Screwed spacer sleeve, 31.8mm, Int.thread: UNC6-32, cylindrical Min Qty: 10 | 0 |
|
$1.1300 / $1.4500 | RFQ |
DISTI #
000000000000700581
|
Sager | Standoffs & Spacers RND .250X1.25 ZBRASS Min Qty: 1 | 0 |
|
$0.7852 / $1.9400 | Buy Now |
Part Details for 1881
1881 CAD Models
1881 Part Data Attributes:
|
1881
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1881
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |