Part Details for 1881 by Adafruit Industries
Overview of 1881 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IN80C188-12 | Rochester Electronics LLC | Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
IN80C188-16-G | Rochester Electronics LLC | Rochester Manufactured 80C188, Microprocessor, 68 PLCC Package, Industrial Temp spec. | |
N80C188-12 | Rochester Electronics LLC | Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 |
Price & Stock for 1881
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9163
|
Newark | Jacket Material:Silicone Rubber, Jacket Color:Black, Wire Gauge:26Awg, Conductor Area Csa:0.13Mm², Reel Length (Imperial):6Ft, Reel Length (Metric):1.8M, Operating Temperature Max:200°C, No. Of Max Strands X Strand Size:- Rohs Compliant: Yes |Adafruit 1881 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$0.9500 | Buy Now |
DISTI #
1528-1881AD-ND
|
DigiKey | HOOKUP STRN 26AWG 600V BLK 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
52 In Stock |
|
$0.9500 | Buy Now |
DISTI #
485-1881
|
Mouser Electronics | Adafruit Accessories Silicone Cover Stranded-Core Wire - 2m 26AWG Black RoHS: Compliant | 104 |
|
$0.9500 | Buy Now |
DISTI #
70927989
|
RS | Silicone Cover Stranded-Core Wire - 2m 26AWG Black | Adafruit Industries 1881 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 | RFQ |
Part Details for 1881
1881 CAD Models
1881 Part Data Attributes
|
1881
Adafruit Industries
Buy Now
|
Compare Parts:
1881
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |