There are no models available for this part yet.
Overview of 1880471000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1880471000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95M1296
|
Newark | Sail-M8Gm8G-4-10U |Weidmuller 1880471000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5900 / $30.9100 | Buy Now | |
DISTI #
4381-1880471000-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 32.8' Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk |
5 In Stock |
|
$17.8115 / $34.2600 | Buy Now | |
DISTI #
1880471000
|
Avnet Americas | Cable Assembly 4 Position M8 Circular to 4 Position M8 Circular Plug to Receptacle PUR 0.25mm2 10m - Bulk (Alt: 1880471000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1880471000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M8GM8G-4-10U RoHS: Compliant | 0 |
|
$19.0100 / $32.0900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 26 Factory Stock |
|
$19.1200 / $25.3100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 26 Factory Stock |
|
$19.1200 / $25.3100 | Buy Now |