Part Details for 1880470500 by Weidmüller Interface GmbH & Co. KG
Overview of 1880470500 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1880470500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M1295
|
Newark | Sail-M8Gm8G-4-5.0U |Weidmuller 1880470500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3100 / $23.0200 | Buy Now |
DISTI #
1880470500-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 16.4' Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4 In Stock |
|
$13.5958 / $26.3000 | Buy Now |
DISTI #
1880470500
|
Avnet Americas | Cable Assembly 4 Position M8 Circular to 4 Position M8 Circular Plug to Receptacle PUR 0.25mm2 5m - Bulk (Alt: 1880470500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1880470500
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M8GM8G-4-5.0U RoHS: Compliant | 0 |
|
$13.5900 / $24.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 66 Factory Stock |
|
$14.2300 / $18.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 66 Factory Stock |
|
$14.2300 / $18.8400 | Buy Now |