Part Details for 1880054 by Phoenix Contact
Overview of 1880054 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1880054
1880054 CAD Models
1880054 Part Data Attributes
|
1880054
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1880054
Phoenix Contact
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, UL 94V0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 800 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 1880054
This table gives cross-reference parts and alternative options found for 1880054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1880054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1880135 | Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1880054 vs 1880135 |