Part Details for 1880 by Adafruit Industries
Overview of 1880 by Adafruit Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1880A | Analog Devices | LTC2874 Demo Board - Quad IO-L | |
LT1880CS5#TRMPBF | Analog Devices | SOT-23, R2R Out, pA In C Prec | |
LT1880IS5#TRMPBF | Analog Devices | SOT-23, R2R Out, pA In C Prec |
Price & Stock for 1880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9162
|
Newark | Jacket Material:Silicone Rubber, Jacket Color:Green, Wire Gauge:26Awg, Conductor Area Csa:0.13Mm², Reel Length (Imperial):6Ft, Reel Length (Metric):1.8M, Operating Temperature Max:200°C, No. Of Max Strands X Strand Size:- Rohs Compliant: Yes |Adafruit 1880 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.9500 | Buy Now |
DISTI #
1528-2013-ND
|
DigiKey | HOOK-UP 26AWG 600V GREEN 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
34 In Stock |
|
$0.9500 | Buy Now |
DISTI #
485-1880
|
Mouser Electronics | Adafruit Accessories Silicone Cover Stranded-Core Wire - 2m 26AWG Green RoHS: Compliant | 27 |
|
$0.9500 | Buy Now |
DISTI #
V99:2348_14718300
|
Arrow Electronics | Hook-up Wire 26AWG 2m 1.4mm 600V 3.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 299 |
|
$0.0160 / $0.0843 | Buy Now |
DISTI #
70927988
|
RS | Silicone Cover Stranded-Core Wire - 2m 26AWG Green | Adafruit Industries 1880 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 | RFQ |
DISTI #
25944173
|
Verical | Hook-up Wire 26AWG 2m 1.4mm 600V 3.5A RoHS: Compliant Min Qty: 71 Package Multiple: 1 | Americas - 299 |
|
$0.0843 | Buy Now |
Part Details for 1880
1880 CAD Models
1880 Part Data Attributes
|
1880
Adafruit Industries
Buy Now
|
Compare Parts:
1880
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |