Part Details for 187B48 by Hammond Manufacturing
Overview of 187B48 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 187B48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6558
|
Newark | Chassis Mount Transformer, 6Va, Chassis Mount Transformer Type:Isolating, Secondary Voltages:48V, Power Rating:6Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:120Ma Rohs Compliant: Yes |Hammond 187B48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$9.3000 / $14.4200 | Buy Now |
DISTI #
HM4739-ND
|
DigiKey | PWR XFMR LAMINATED 6VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$8.5628 / $13.9500 | Buy Now |
DISTI #
546-187B48
|
Mouser Electronics | Power Transformers Transformer, chassis mount, 115VAC, 6VA, 48V C.T.@0.12A, 187 Series RoHS: Compliant | 4 |
|
$8.7200 / $13.8800 | Buy Now |
DISTI #
70317153
|
RS | transformer - low voltage, chassis mount | Hammond Manufacturing 187B48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6900 / $13.9500 | RFQ |
|
Onlinecomponents.com | transformer - low voltage, chassis mount RoHS: Compliant | 10 Factory Stock |
|
$8.0500 / $41.8700 | Buy Now |
|
Powell Electronics | TX 115VAC, 6VA 50/60HZ Min Qty: 1 | 7 |
|
$11.4200 | Buy Now |
|
Master Electronics | transformer - low voltage, chassis mount RoHS: Compliant | 10 Factory Stock |
|
$8.0500 / $41.8700 | Buy Now |
Part Details for 187B48
187B48 CAD Models
187B48 Part Data Attributes:
|
187B48
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
187B48
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 34.798 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 60.198 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.12 A | |
Output Voltage 1 | 48 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 31.75 mm |