Part Details for 187B120 by Hammond Manufacturing
Overview of 187B120 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 187B120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6553
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 187B120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$9.3000 / $14.4200 | Buy Now |
DISTI #
HM4732-ND
|
DigiKey | PWR XFMR LAMINATED 6VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box |
16 In Stock |
|
$8.5628 / $13.9500 | Buy Now |
DISTI #
546-187B120
|
Mouser Electronics | Power Transformers Transformer, chassis mount, 115VAC, 6VA, 120V C.T.@0.05A, 187 Series RoHS: Compliant | 1 |
|
$8.7200 / $13.8800 | Buy Now |
DISTI #
70317147
|
RS | transformer - low voltage, chassis mount | Hammond Manufacturing 187B120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8300 / $11.3900 | RFQ |
|
Onlinecomponents.com | transformer - low voltage, chassis mount RoHS: Compliant | 30 Factory Stock |
|
$8.0500 / $41.8700 | Buy Now |
|
Master Electronics | transformer - low voltage, chassis mount RoHS: Compliant | 30 Factory Stock |
|
$8.0500 / $41.8700 | Buy Now |
Part Details for 187B120
187B120 CAD Models
187B120 Part Data Attributes:
|
187B120
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
187B120
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 34.798 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 60.198 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.05 A | |
Output Voltage 1 | 120 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 31.75 mm |