Part Details for 187XMPL6R3MG19 by Cornell Dubilier Electronics Inc
Overview of 187XMPL6R3MG19 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 187XMPL6R3MG19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-187XMPL6R3MG19CT-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 6.3V SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
14000 In Stock |
|
$0.5678 / $2.0000 | Buy Now |
DISTI #
598-187XMPL6R3MG19
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 180uF 6.3V 20% tol. POLYMER RoHS: Compliant | 0 |
|
$0.5870 | Order Now |
Part Details for 187XMPL6R3MG19
187XMPL6R3MG19 CAD Models
187XMPL6R3MG19 Part Data Attributes
|
187XMPL6R3MG19
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
187XMPL6R3MG19
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 552.6 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.1134 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 187XMPL6R3MG19
This table gives cross-reference parts and alternative options found for 187XMPL6R3MG19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 187XMPL6R3MG19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEFCX0J181R | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER | Panasonic Electronic Components | 187XMPL6R3MG19 vs EEFCX0J181R |
875035119002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917, CHIP | Wurth Elektronik | 187XMPL6R3MG19 vs 875035119002 |
EEFSX0J181E4 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Panasonic Electronic Components | 187XMPL6R3MG19 vs EEFSX0J181E4 |