Part Details for 1879599 by Phoenix Contact
Overview of 1879599 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1879599
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1879599-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
109 In Stock |
|
$13.1219 / $15.9900 | Buy Now |
DISTI #
651-1879599
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 41 |
|
$13.1200 / $15.9600 | Buy Now |
DISTI #
71784125
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 10 Position | Phoenix Contact 1879599 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6500 / $15.9200 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Pitch: 3.81 mm, Color: green, Metal surface: Au RoHS: Compliant | 0 |
|
$14.2100 / $20.1900 | Buy Now |
DISTI #
000000000001074301
|
Sager | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 1 | 39 |
|
$9.7400 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Pitch: 3.81 mm, Color: green, Metal surface: Au RoHS: Compliant | 0 |
|
$14.2100 / $20.1900 | Buy Now |
Part Details for 1879599
1879599 CAD Models
1879599 Part Data Attributes
|
1879599
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1879599
Phoenix Contact
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |