Part Details for 1879468-3 by TE Connectivity
Overview of 1879468-3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1879468-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1879468-3
|
Avnet Americas | Resistor, 1.5 Ohm, ± 5%, 120 W, Wirewound, Power, Wire Leaded - Tape and Reel (Alt: 1879468-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Reel | 0 |
|
RFQ | |
DISTI #
1879468-3
|
Avnet Abacus | Resistor, 1.5 Ohm, � 5%, 120 W, Wirewound, Power, Wire Leaded (Alt: 1879468-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 1879468-3
1879468-3 CAD Models
1879468-3 Part Data Attributes
|
1879468-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1879468-3
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |