Part Details for 1879461-1 by TE Connectivity
Overview of 1879461-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1879461-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1879461-1
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: 1879461-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 7 Weeks, 2 Days Container: Reel | 0 |
|
$0.0454 / $0.0497 | Buy Now |
DISTI #
571-1879461-1
|
Mouser Electronics | Current Sense Resistors - SMD RL73H 2A R10 1% 5K RL RoHS: Compliant | 0 |
|
$0.0450 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0450 | Buy Now |
DISTI #
AMP1879461-1
|
Heilind Electronics | RL73H 2A R10 1% 5K RL | Americas - 0 in Stock |
|
$0.0509 / $0.0553 | Buy Now |
|
Onlinecomponents.com | RL73H 2A R10 1% 5K RL RoHS: Compliant | 0 |
|
$0.0441 / $0.0572 | Buy Now |
DISTI #
AMP1879461-1
|
Interstate Connecting Components | RL73H 2A R10 1% 5K RL | 0 |
|
$0.0509 / $0.0553 | Buy Now |
DISTI #
1879461-1
|
Avnet Abacus | SMD Current Sense Resistor, 100 Milliohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film (Alt: 1879461-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1879461-1
|
Avnet Abacus | SMD Current Sense Resistor, 100 Milliohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film (Alt: 1879461-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73H 2A R10 1% 5K RL RoHS: Compliant | 0 |
|
$0.0441 / $0.0572 | Buy Now |
Part Details for 1879461-1
1879461-1 CAD Models
1879461-1 Part Data Attributes
|
1879461-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1879461-1
TE Connectivity
RES SMD 0.1 OHM 1% 1/8W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |