There are no models available for this part yet.
Overview of 1879460000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1879460000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62K0448
|
Newark | Wpdb 70 1-1 Al |Weidmuller 1879460000 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1879460000
|
Avnet Americas | Conn Power Distribution Blocks 2 POS ST Panel Mount 175A - Bag (Alt: 1879460000) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bag | 0 |
|
$21.4035 / $24.6568 | Buy Now | |
DISTI #
470-1879460000
|
Mouser Electronics | DIN Rail Terminal Blocks WPDB 70 1-1 AL | 0 |
|
Order Now | ||
Onlinecomponents.com | Conn Power Distribution Blocks 2 POS ST Panel Mount 175A RoHS: Compliant |
51 In Stock |
|
$22.2000 / $27.0900 | Buy Now | ||
DISTI #
69074362
|
Verical | Conn Power Distribution Block 2 POS ST Panel Mount 175A Min Qty: 3 Package Multiple: 3 Date Code: 2323 | Americas - 51 |
|
$30.0820 / $35.2170 | Buy Now | |
Master Electronics | Conn Power Distribution Blocks 2 POS ST Panel Mount 175A RoHS: Compliant |
51 In Stock |
|
$22.2000 / $27.0900 | Buy Now |