-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1100
|
Newark | Wirewound Res.-Chassis Mt. Te 2500W 4R7 5% |Cgs Te Connectivity 1879457-9 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$150.4600 / $177.4800 | Buy Now |
DISTI #
2266-1879457-9-ND
|
DigiKey | TE 2500W 4R7 5% BRACKET Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$139.1200 / $144.4800 | Buy Now |
DISTI #
1879457-9
|
Avnet Americas | Resistor, 4.7 Ohm, ± 5%, 2500 W, Wirewound, High Power, Solder Lug - Tape and Reel (Alt: 1879457-9) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 22 Weeks, 2 Days Container: Reel | 0 |
|
$111.7154 / $134.4372 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Lead time: 21 Weeks Container: Box | 0Box |
|
$118.3500 | Buy Now |
DISTI #
AMP1879457-9
|
Heilind Electronics | TE2500B4R7J | Americas - 0 in Stock |
|
$139.2267 / $143.4457 | Buy Now |
|
Onlinecomponents.com | TE 2500W 4R7 5% Bracket RoHS: Compliant |
11 In Stock |
|
$113.8600 / $146.9000 | Buy Now |
DISTI #
65682394
|
Verical | Res Wirewound 4.7 Ohm 5% 2500W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$130.4600 / $135.4800 | Buy Now |
DISTI #
18794579-TEC
|
TME | 1879457-9 Min Qty: 1 | 7 |
|
$128.6462 / $148.4434 | Buy Now |
DISTI #
AMP1879457-9
|
Interstate Connecting Components | TE2500B4R7J | 0 |
|
$139.2267 / $143.4457 | Buy Now |
DISTI #
1879457-9
|
Avnet Abacus | Resistor, 4.7 Ohm, � 5%, 2500 W, Wirewound, High Power, Solder Lug (Alt: 1879457-9) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1879457-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1879457-9
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 650mm x 60mm x 119mm | |
Rated Power Dissipation (P) | 2500 W | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |
This table gives cross-reference parts and alternative options found for 1879457-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1879457-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE2500B4R7J | RESISTOR, WIRE WOUND | TE Connectivity | 1879457-9 vs TE2500B4R7J |