-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 2W, 7500ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1879353-7
|
Avnet Americas | Res Metal Film 7.5K Ohm 5% 2W ?300ppm/?C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1879353-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$0.0389 / $0.0440 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.0393 | Buy Now |
DISTI #
AMP1879353-7
|
Heilind Electronics | RR02 5% 7K5 AMMO | Americas - 0 in Stock |
|
$0.0459 / $0.0593 | Buy Now |
|
Onlinecomponents.com | RR02 5% 7K5 AMMO RoHS: Compliant | 0 |
|
$0.0337 / $0.0604 | Buy Now |
DISTI #
AMP1879353-7
|
Interstate Connecting Components | RR02 5% 7K5 AMMO | 0 |
|
$0.0459 / $0.0593 | Buy Now |
DISTI #
000000000002994424
|
Sager | Metal Film Resistors - Through Hole RR02 5% 7K5 AMMO Min Qty: 2000 | 0 |
|
$0.0421 / $0.0524 | Buy Now |
DISTI #
1879353-7
|
Avnet Abacus | Res Power Metal Film 7.5k Ohm 5% 2W �300ppm/�C Conformal Ammo Pack (Alt: 1879353-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1879353-7
|
Avnet Abacus | Res Power Metal Film 7.5k Ohm 5% 2W �300ppm/�C Conformal Ammo Pack (Alt: 1879353-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RR02 5% 7K5 AMMO RoHS: Compliant | 0 |
|
$0.0337 / $0.0604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1879353-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1879353-7
TE Connectivity
Fixed Resistor, Metal Film, 2W, 7500ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 9mm x 3.5mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |