Part Details for 1879321-3 by TE Connectivity
Overview of 1879321-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1879321-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1879321-3
|
Avnet Americas | 11mm Rotary Encoder with Switch Vertical 15mm Slotted Shaft 5-Pin - Tape and Reel (Alt: 1879321-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$2.2473 / $2.5372 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.2700 | Buy Now |
DISTI #
AMP1879321-3
|
Heilind Electronics | DP11S VER 15P NDET 15S M7*7MM | Americas - 0 in Stock |
|
$2.6651 / $2.7049 | Buy Now |
|
Onlinecomponents.com | DP11S VER 15P NDET 15S M7*7MM RoHS: Compliant | 0 |
|
$2.2500 / $4.7100 | Buy Now |
DISTI #
AMP1879321-3
|
Interstate Connecting Components | DP11S VER 15P NDET 15S M7*7MM | 0 |
|
$2.6651 / $2.7049 | Buy Now |
DISTI #
1879321-3
|
Avnet Abacus | 11mm Rotary Encoder with Switch Vertical 15mm Slotted Shaft 5-Pin (Alt: 1879321-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP11S VER 15P NDET 15S M7*7MM RoHS: Compliant | 0 |
|
$2.2500 / $4.7100 | Buy Now |
Part Details for 1879321-3
1879321-3 CAD Models
1879321-3 Part Data Attributes
|
1879321-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1879321-3
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 1 Day | |
Actuator Orientation | VERTICAL | |
Physical Dimension | 13.75mm x 11.7mm x 6.6mm | |
Resistor Type | POTENTIOMETER |