1879267-1
TE Connectivity
Description: RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 681000ohm, SURFACE MOUNT, 1206, CHIP

Overview of 1879267-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 1879267-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1879267-1
Avnet Americas SMD Chip Resistor, 681 kOhm, ? 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 1879267-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag 0
  • 250 $0.4778
  • 500 $0.4644
  • 1,000 $0.4509
  • 1,500 $0.4375
  • 2,000 $0.4240
  • 2,500 $0.4105
  • 25,000 $0.3971
$0.3971 / $0.4778 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Bag 0
Bag
  • 250 $0.4210
$0.4210 Buy Now
DISTI # AMP1879267-1
Heilind Electronics RP 2B 681K 0.1% 15PPM CUT LENG Americas - 0 in Stock
  • 250 $0.6350
  • 500 $0.5342
  • 750 $0.5177
  • 1,500 $0.5099
  • 3,000 $0.4831
$0.4831 / $0.6350 Buy Now
Onlinecomponents.com RP 2B 681K 0.1% 15PPM CUT LENGTH RoHS: Compliant 0
  • 250 $0.5428
  • 500 $0.5258
  • 1,000 $0.5023
  • 2,500 $0.4490
  • 5,000 $0.4125
  • 7,500 $0.4063
  • 10,000 $0.4002
  • 15,000 $0.3778
$0.3778 / $0.5428 Buy Now
DISTI # AMP1879267-1
Interstate Connecting Components RP 2B 681K 0.1% 15PPM CUT LENG 0
  • 250 $0.6350
  • 500 $0.5342
  • 750 $0.5177
  • 1,500 $0.5099
  • 3,000 $0.4831
$0.4831 / $0.6350 Buy Now
DISTI # 1879267-1
Avnet Abacus SMD Chip Resistor, 681 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 1879267-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics RP 2B 681K 0.1% 15PPM CUT LENGTH RoHS: Compliant 0
  • 250 $0.5428
  • 500 $0.5258
  • 1,000 $0.5023
  • 2,500 $0.4490
  • 5,000 $0.4125
  • 7,500 $0.4063
  • 10,000 $0.4002
  • 15,000 $0.3778
$0.3778 / $0.5428 Buy Now

CAD Models for 1879267-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1879267-1 by TE Connectivity

1879267-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
, 1206
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TAPE
Physical Dimension
3.05mm x 1.55mm x .55mm
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
681000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. 1879267-1
    TE Connectivity
    RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 681000ohm, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for 1879267-1

This table gives cross-reference parts and alternative options found for 1879267-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1879267-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMF-N1206681K0,05%15PPM/KKP10 Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Microtech GmbH Electronic 1879267-1 vs CMF-N1206681K0,05%15PPM/KKP10
CMF1206681K0,05%15PPM/KKP10 Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Microtech GmbH Electronic 1879267-1 vs CMF1206681K0,05%15PPM/KKP10
CMF-K1206681K0,1%15PPM/KKP10 Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Microtech GmbH Electronic 1879267-1 vs CMF-K1206681K0,1%15PPM/KKP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1879267-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1879267-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1879267-1 would you like to use for your alert(s)?
  • Please alert me when 1879267-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1879267-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1879267-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1879267-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1879267-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1879267-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: