Part Details for 1879214 by Phoenix Contact
Overview of 1879214 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1879214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12375-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5.08MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
224 In Stock |
|
$11.4400 / $15.4900 | Buy Now |
DISTI #
651-1879214
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 72 |
|
$11.4400 / $14.6400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 8 POS 5.08mm Screw Cable Mount 12A RoHS: Compliant |
35 In Stock |
|
$10.8600 / $13.2500 | Buy Now |
|
Quest Components | 16 |
|
$17.6085 / $21.4157 | Buy Now | |
DISTI #
1879214
|
TTI | Pluggable Terminal Blocks 8 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 37 In Stock |
|
$11.2500 / $14.4900 | Buy Now |
DISTI #
000000000001094179
|
Sager | Pluggable Terminal Blocks 8 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$14.3800 / $14.9200 | Buy Now |
|
Master Electronics | Conn Terminal Block F 8 POS 5.08mm Screw Cable Mount 12A RoHS: Compliant |
35 In Stock |
|
$10.8600 / $13.2500 | Buy Now |
|
Neutron USA | PCB connector, Female, 1row 8pos/conn, c s: 2.5 mm2, pitch: 5.08mm, Screw, Mt: Screw flange, MSTB 2,5/ 8-STF-5,08 AU | 50 |
|
$39.9900 | Buy Now |
Part Details for 1879214
1879214 CAD Models
1879214 Part Data Attributes
|
1879214
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1879214
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |