-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 11300ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1879134-7
|
Avnet Americas | SMD Chip Resistor, 11.3 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1879134-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.3147 / $0.3553 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3180 | Buy Now |
DISTI #
AMP1879134-7
|
Heilind Electronics | RN 0603 11K3 0.1% 10PPM 1K RL | Americas - 0 in Stock |
|
$0.3389 / $0.3904 | Buy Now |
|
Onlinecomponents.com | RN 0603 11K3 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.2807 / $0.3850 | Buy Now |
DISTI #
AMP1879134-7
|
Interstate Connecting Components | RN 0603 11K3 0.1% 10PPM 1K RL | 0 |
|
$0.3389 / $0.3904 | Buy Now |
DISTI #
1879134-7
|
Avnet Abacus | SMD Chip Resistor, 11.3 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 1879134-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1879134-7
|
Avnet Abacus | SMD Chip Resistor, 11.3 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 1879134-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0603 11K3 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.2807 / $0.3850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1879134-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1879134-7
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 11300ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |