Part Details for 1879133 by Phoenix Contact
Overview of 1879133 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1879133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1879133
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 7.62mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$5.5100 / $7.9700 | Order Now |
|
Onlinecomponents.com | Header, Nominal current: 20 A, Rated voltage (III/2): 630 V, Number of positions: 4, Pitch: 7.62 mm, Color: green, Contact surface: Tin, Mounting: Wave soldering, Pin length: 9.58 mm, mounting flange: Accessory Order No. 1827570 RoHS: Compliant | 0 |
|
$5.1000 / $7.5800 | Buy Now |
DISTI #
000000000001074293
|
Sager | Pluggable Terminal Blocks 4 Pos 7.62mm pitch Through Hole Header | 0 |
|
Buy Now | |
|
Master Electronics | Header, Nominal current: 20 A, Rated voltage (III/2): 630 V, Number of positions: 4, Pitch: 7.62 mm, Color: green, Contact surface: Tin, Mounting: Wave soldering, Pin length: 9.58 mm, mounting flange: Accessory Order No. 1827570 RoHS: Compliant | 0 |
|
$5.1000 / $7.5800 | Buy Now |
Part Details for 1879133
1879133 CAD Models
1879133 Part Data Attributes:
|
1879133
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1879133
Phoenix Contact
Barrier Strip Terminal Block, 20A, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Number of Decks | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 400 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |