-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 845ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4913
|
Newark | Thin Film Resistors-Smd Rn 0603 845R 0.1% 10Ppm |Amp Te Connectivity 1879133-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.4580 | Buy Now |
DISTI #
2266-1879133-4-ND
|
DigiKey | RN 0603 845R 0.1% 10PPM 1K RL Min Qty: 1000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.3500 / $0.4500 | Buy Now |
DISTI #
1879133-4
|
Avnet Americas | SMD Chip Resistor, 845 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1879133-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3312 / $0.3740 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.3340 | Buy Now |
DISTI #
AMP1879133-4
|
Heilind Electronics | RN 0603 845R 0.1% 10PPM 1K RL | Americas - 0 in Stock |
|
$0.3777 / $0.4110 | Buy Now |
|
Onlinecomponents.com | RN 0603 845R 0.1% 10PPM 1K RL RoHS: Compliant |
2000 Partner Stock |
|
$0.3014 / $0.4134 | Buy Now |
DISTI #
39553308
|
Verical | Res Thin Film 0603 845 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.3500 | Buy Now |
DISTI #
AMP1879133-4
|
Interstate Connecting Components | RN 0603 845R 0.1% 10PPM 1K RL | 0 |
|
$0.3777 / $0.4110 | Buy Now |
DISTI #
TE Connectivity 1879133-4
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 2000 |
|
Buy Now | |
DISTI #
1879133-4
|
Avnet Abacus | SMD Chip Resistor, 845 Ohm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 1879133-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1879133-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1879133-4
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 845ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |