There are no models available for this part yet.
Overview of 1879068-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1879068-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC0401
|
Newark | Wirewound Res.-Through Hole Sqb40 1R0 5% (Wire) |Amp Te Connectivity 1879068-4 RoHS: Not Compliant Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 2846 |
|
$3.3400 | Buy Now | |
DISTI #
2266-1879068-4-ND
|
DigiKey | SQB40 1R0 5% (WIRE) 6.35MM FAS Min Qty: 30 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2846 In Stock |
|
$2.5700 / $2.7800 | Buy Now | |
DISTI #
1879068-4
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 40 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1879068-4) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$2.2615 / $2.5533 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 30 Lead time: 20 Weeks Container: Box | 0Box |
|
$2.2800 | Buy Now | ||
DISTI #
AMP1879068-4
|
Heilind Electronics | SQB40 1R0 5% (WIRE) 6.35MM FAS | Americas - 0 in Stock |
|
$2.6820 / $2.7220 | Buy Now | |
Onlinecomponents.com | SQB40 1R0 5% (WIRE) 6.35MM FAS RoHS: Compliant |
2846 Partner Stock |
|
$2.3100 / $3.3500 | Buy Now | ||
DISTI #
18790684-TEC
|
TME | Resistor: wire-wound Min Qty: 30 | 2846 |
|
$2.2798 / $2.7336 | Buy Now | |
DISTI #
AMP1879068-4
|
Interstate Connecting Components | SQB40 1R0 5% (WIRE) 6.35MM FAS | 0 |
|
$2.6820 / $2.7220 | Buy Now | |
DISTI #
000000000003502408
|
Sager | Wirewound Resistors - Through Hole SQB40 1R0 5% (WIRE) 6.35MM FAS Min Qty: 30 | 0 |
|
$3.0400 | Buy Now | |
Chip 1 Exchange | INSTOCK | 3699 |
|
RFQ |
CAD Models for 1879068-4 by TE Connectivity
Part Data Attributes for 1879068-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
10.5mm x 8mm x 18mm
|
Rated Power Dissipation (P)
|
40 W
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|