There are no models available for this part yet.
Overview of 1879061-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1879061-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1879061-8
|
Avnet Americas | Precision Resistor Thin Film 16Ohm 0.1% 0402 Paper T/R - Tape and Reel (Alt: 1879061-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0830 / $0.0909 | Buy Now | |
DISTI #
571-1879061-8
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0402 16R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0820 / $0.3300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0824 | Buy Now | ||
DISTI #
AMP1879061-8
|
Heilind Electronics | CPF 0402 16R 0.1% 25PPM 5K RL | Americas - 0 in Stock |
|
$0.0980 / $0.1067 | Buy Now | |
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 16 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0836 / $0.1052 | Buy Now | ||
DISTI #
CPF0402B16RE
|
TTI | Thin Film Resistors - SMD 16 OHM .1% 25PPM 1/16W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0970 | Buy Now | |
DISTI #
AMP1879061-8
|
Interstate Connecting Components | CPF 0402 16R 0.1% 25PPM 5K RL | 0 |
|
$0.0980 / $0.1067 | Buy Now | |
Master Electronics | Thin Film Resistor - SMD 0402 - 16 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0836 / $0.1052 | Buy Now |
CAD Models for 1879061-8 by TE Connectivity
Part Data Attributes for 1879061-8 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
10 Weeks, 3 Days
|
Additional Feature
|
SEMI PRECISION
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
1mm x .5mm x .3mm
|
Rated Power Dissipation (P)
|
0.063 W
|
Resistance
|
16 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|