Part Details for 1879 by Keystone Electronics Corp
Overview of 1879 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1879-0.3-EVALZ | Analog Devices | 300khz Switching Frequency con | |
LTC1879EGN#PBF | Analog Devices | 1.2A Sync Buck Reg w/ 15µA Q C | |
LTC1879EGN#TRPBF | Analog Devices | 1.2A Sync Buck Reg w/ 15µA Q C |
Price & Stock for 1879
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4932
|
Newark | Threaded Standoff-Brass/ Bulk |Keystone 1879 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6570 / $0.9410 | Buy Now |
DISTI #
36-1879-ND
|
DigiKey | ROUND STANDOFF #6-32 BRASS 7/8" Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7298 | Buy Now |
DISTI #
534-1879
|
Mouser Electronics | Standoffs & Spacers RND .250X.875 ZBRASS RoHS: Compliant | 0 |
|
$0.7230 / $1.0900 | Order Now |
DISTI #
70845010
|
RS | Standoff, 1/4 Round, Female, Threaded 6-32, .875 L, Brass/Zinc | Keystone Electronics 1879 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.9240 | Buy Now |
DISTI #
KEYS1879
|
TME | Screwed spacer sleeve, 22.23mm, Int.thread: UNC6-32, cylindrical Min Qty: 10 | 0 |
|
$0.7500 / $0.9600 | RFQ |
DISTI #
000000000000033015
|
Sager | Standoffs & Spacers RND .250X.875 ZBRASS | 0 |
|
Buy Now |
Part Details for 1879
1879 CAD Models
1879 Part Data Attributes
|
1879
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1879
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |