Part Details for 1878037 by Phoenix Contact
Overview of 1878037 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1878037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2683
|
Newark | Enclosure Accessory, Plug, Mstbt 2, 5/ 4-Stkmgy Rohs Compliant: Yes |Phoenix Contact 1878037 (Alternate Part Number: 4017918243753 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 / $8.2900 | Buy Now |
DISTI #
277-11006-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
39 In Stock |
|
$4.9000 | Buy Now |
DISTI #
651-1878037
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 421 |
|
$4.7900 / $4.9000 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A RoHS: Compliant |
250 In Stock |
|
$4.4800 / $5.9200 | Buy Now |
DISTI #
80314617
|
Verical | Conn PC Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2006 | Americas - 250 |
|
$5.5868 / $7.6983 | Buy Now |
DISTI #
1878037
|
TTI | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2296 In Stock |
|
$4.6400 / $5.9800 | Buy Now |
DISTI #
MSTBT2.54STKMGY
|
TME | Pluggable terminal block, 5mm, straight, plug, female, for cable Min Qty: 1 | 0 |
|
$2.1900 / $2.8200 | RFQ |
DISTI #
000000000001074291
|
Sager | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 1 | 0 |
|
$5.7200 / $8.5800 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A RoHS: Compliant |
250 In Stock |
|
$4.4800 / $5.9200 | Buy Now |
Part Details for 1878037
1878037 CAD Models
1878037 Part Data Attributes
|
1878037
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1878037
Phoenix Contact
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL; VDE; CSA | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 1878037
This table gives cross-reference parts and alternative options found for 1878037. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1878037, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELFF04140 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 1878037 vs ELFF04140 |
395338404 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1878037 vs 395338404 |
39860-1004 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 1878037 vs 39860-1004 |
39860-0304 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 1878037 vs 39860-0304 |
860904-49 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 1878037 vs 860904-49 |
395338304 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1878037 vs 395338304 |
1751086 | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1878037 vs 1751086 |
395333804 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1878037 vs 395333804 |
395333304 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 1878037 vs 395333304 |
860804 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 1878037 vs 860804 |