Part Details for 1877851-1 by TE Connectivity
Overview of 1877851-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 1877851-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A97792-ND
|
DigiKey | CONN PLUG MALE 7P GOLD SLDR CUP Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1877851-1
|
Avnet Americas | Conn CPC Medical M 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 1877851-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for 1877851-1
1877851-1 CAD Models
1877851-1 Part Data Attributes:
|
1877851-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1877851-1
TE Connectivity
(1877851-1) Asy,Plg,7P,0 Deg Key,Ovrmld Nut,Blk,Blk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |