-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Quad sz17 2Q2 plug N
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P8827
|
Newark | Circular Quad Sz17 2Q2 Plug N |Amp Te Connectivity 1877775-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$926.1500 / $939.6700 | Buy Now |
DISTI #
1877775-1-ND
|
DigiKey | CIRCULAR QUAD SZ17 2Q2 PLUG N Min Qty: 20 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$908.0975 | Buy Now |
DISTI #
1877775-1
|
Avnet Americas | CIRCULAR QUAD SZ17 2Q2 PLUG N - Bulk (Alt: 1877775-1) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$797.7036 / $959.9484 | Buy Now |
DISTI #
571-1877775-1
|
Mouser Electronics | Rack & Panel Connectors Circular Quad sz17 2Q2 plug N RoHS: Compliant | 0 |
|
$908.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$866.7000 | Buy Now |
DISTI #
AMP1877775-1
|
Heilind Electronics | CIRCULAR QUAD SZ17 2Q2 PLUG N | Americas - 0 in Stock |
|
$994.1471 | Buy Now |
|
Onlinecomponents.com | Circular Quad sz17 2Q2 plug N RoHS: Compliant | 0 |
|
$856.8300 / $2,514.7900 | Buy Now |
DISTI #
AMP1877775-1
|
Interstate Connecting Components | CIRCULAR QUAD SZ17 2Q2 PLUG N | 0 |
|
$994.1471 | Buy Now |
DISTI #
000000000003502406
|
Sager | Rack & Panel Connectors Circular Quad sz17 2Q2 plug N Min Qty: 1 | 0 |
|
$887.2800 / $985.8700 | Buy Now |
DISTI #
1877775-1
|
Avnet Abacus | (Alt: 1877775-1) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1877775-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1877775-1
TE Connectivity
Circular Quad sz17 2Q2 plug N
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 8 | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Total Number of Contacts | 2 |