-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insert Asy,Pin,Arr 3Q3,Key A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M1409
|
Newark | Insert Asy, pin, arr 3Q3,key A |Amp Te Connectivity 1877694-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.6000 / $248.6100 | Buy Now |
DISTI #
75AC6111
|
Newark | Insert Asy, pin, arr 3Q3,key A |Amp Te Connectivity 1877694-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.8400 | Buy Now |
DISTI #
1877694-1
|
Avnet Americas | Connector Accessories Contact Insert - Bulk (Alt: 1877694-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1877694-1
|
Heilind Electronics | INSERT ASY,PIN,ARR 3Q3,KEY A | Americas - 12 in Stock |
|
$193.8657 / $206.1747 | Buy Now |
|
Onlinecomponents.com | Insert Asy,Pin,Arr 3Q3,Key A RoHS: Compliant |
9 Partner Stock |
|
$225.0900 / $574.9400 | Buy Now |
DISTI #
24327442
|
Verical | Connector Accessories Insert Straight Thermoplastic Natural Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$186.7200 / $197.7200 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, 3 CONTACT(S), MALE | 1 |
|
$270.2588 | Buy Now |
DISTI #
18776941-TEC
|
TME | 1877694-1 Min Qty: 1 | 9 |
|
$192.0238 / $225.9160 | Buy Now |
DISTI #
1877694-1
|
IBS Electronics | Connector Accessories Insert Straight Thermoplastic Natural Box Min Qty: 3 Package Multiple: 1 | 9 |
|
$227.0980 | Buy Now |
DISTI #
AMP1877694-1
|
Interstate Connecting Components | INSERT ASY,PIN,ARR 3Q3,KEY A | 4 |
|
$193.8657 / $206.1747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1877694-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1877694-1
TE Connectivity
Insert Asy,Pin,Arr 3Q3,Key A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Contact Gender | MALE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Total Number of Contacts | 3 | |
Wire Size-Max | 3 AWG | |
Wire Size-Min | 8 AWG |